Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS500-5-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code112309001
Product RangeS500
Also Known AsBK-S500-5-R, BK1-S500-5-R
Your Part Number
4,037 total stock globally
3,000 more incoming. You can reserve stock now
4,037 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.238 ($0.2737) |
Price for:Each
Minimum: 1
Multiple: 1
$0.24 ($0.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS500-5-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code112309001
Product RangeS500
Also Known AsBK-S500-5-R, BK1-S500-5-R
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeS500
Breaking Capacity Current AC50A
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S500-5-R is a S500-series 5A 250VAC quick blow fast acting Fuse with glass tube, silver-plated and nickel-plated endcaps, 19.05mm lead wire length and ratings above 6.3A have a 0.8mm diameter lead. Designed to UL/CSA 248-14.
- 120mV Maximum voltage drop
- 0.014Ω Cold resistance
- Designed to meet IEC 60127-2
- Rated voltage of 250VAC
- 35A, 40A, 50A, 63A, 80A, 100A breaking capacity
Applications
Safety, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
50A
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
S500
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for S500-5-R
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001966
