Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS501-8-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code112311102
Also Known AsBK-S501-8-R, BK1-S501-8-R
Your Part Number
918 total stock globally
1,000 more incoming. You can reserve stock now
918 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.490 ($0.5635) |
Price for:Each
Minimum: 1
Multiple: 1
$0.49 ($0.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS501-8-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code112311102
Also Known AsBK-S501-8-R, BK1-S501-8-R
Technical Datasheet
Fuse Current8A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Breaking Capacity Current AC1.5kA
Product Overview
Applications
Safety, Consumer Electronics
Technical Specifications
Fuse Current
8A
Fuse Size Metric
5mm x 20mm
Voltage Rating VAC
250V
Breaking Capacity Current AC
1.5kA
Technical Docs (2)
Alternatives for S501-8-R
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001157
