Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-1-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code112311502
Product RangeS505
Also Known AsBK-S505-1-R, BK1-S505-1-R
Your Part Number
6,577 total stock globally
5,000 more incoming. You can reserve stock now
6,577 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.350 ($0.4025) |
Price for:Each
Minimum: 1
Multiple: 1
$0.35 ($0.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-1-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code112311502
Product RangeS505
Also Known AsBK-S505-1-R, BK1-S505-1-R
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS505
Product Overview
The S505-1-R is a Cartridge Fuse with ceramic tube and 1.5kA breaking capacity. The S505-1-R features time-delay performance ideal for inductive circuits.
- High Breaking Capacity
- Nickel-plated Brass End Cap
- 152.5mV Maximum Voltage Drop
- Conformed to IEC 60127-2 Standard
- Optional Axial Leads are Available
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Product Range
S505
Technical Docs (2)
Alternatives for S505-1-R
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001221
