Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-10-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code112311402
Product RangeS505
Also Known AsBK-S505-10-R, BK1-S505-10-R
Your Part Number
21,100 total stock globally
Need more?
21,100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.459 ($0.5279) |
Price for:Each
Minimum: 1
Multiple: 1
$0.46 ($0.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-10-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code112311402
Product RangeS505
Also Known AsBK-S505-10-R, BK1-S505-10-R
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS505
Product Overview
The S505-10-R is a S500-series 10A 250VAC time-delay anti-surge Fuse with ceramic tube, silver-plated and nickel-plated brass endcaps, 19.05mm lead wire length and ratings above 6.3A have a 0.8mm diameter lead. Designed to UL/CSA 248-14.
- 72mV Maximum voltage drop
- 0.0061Ω Cold resistance
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
S505
Technical Docs (2)
Alternatives for S505-10-R
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
