Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-2-R
Order Code112311801
Product RangeS505
Also Known AsBK-S505-2-R; BK1-S505-2-R
Technical Datasheet
8,454 total stock globally
5,000 more incoming. You can reserve stock now
8454 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.324 ($0.3726) |
Price for:Each
Minimum: 10
Multiple: 10
$3.24 ($3.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-2-R
Order Code112311801
Product RangeS505
Also Known AsBK-S505-2-R; BK1-S505-2-R
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS505
Product Overview
The S505-2-R is a Cartridge Fuse with ceramic tube and 1.5kA breaking capacity. The S505-2-R features time-delay performance ideal for inductive circuits.
- High Breaking Capacity
- Nickel-plated Brass End Cap
- 118.5mV Maximum Voltage Drop
- Conformed to IEC 60127-2 Standard
- Optional Axial Leads are Available
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
S505
Technical Docs (2)
Alternatives for S505-2-R
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592