Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-4-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code112312002
Product RangeS505
Also Known AsBK-S505-4-R, BK1-S505-4-R
Your Part Number
7,845 total stock globally
12,000 more incoming. You can reserve stock now
7,845 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.317 ($0.3646) |
Price for:Each
Minimum: 1
Multiple: 1
$0.32 ($0.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-4-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code112312002
Product RangeS505
Also Known AsBK-S505-4-R, BK1-S505-4-R
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS505
Product Overview
The S505-4-R is a 4A/250VAC time delay anti-surge HRC Fuse with ceramic tube and nickel-plated brass end cap. This S505-series fuse features high break capacity. Designed to IEC 60127-2. Time-delay performance ideal for inductive circuits.
- 86.5mV Typical voltage drop
- 0.0185Ω Typical DC cold resistance
Applications
Safety, Consumer Electronics
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Fuse Current
4A
Fuse Size Metric
5mm x 20mm
Product Range
S505
Technical Docs (2)
Alternatives for S505-4-R
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
