Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS506-50-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code124195801
Also Known AsBK-S506-50-R, BK1-S506-50-R
Your Part Number
137 total stock globally
7,000 more incoming. You can reserve stock now
137 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.060 ($10.419) |
Price for:Each
Minimum: 1
Multiple: 1
$9.06 ($10.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS506-50-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code124195801
Also Known AsBK-S506-50-R, BK1-S506-50-R
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current50mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Breaking Capacity Current AC35A
Product Overview
The S506 series from Bussmannn are time delay, cartridge fuses with 5mm x 20mm physical size. Cartridge fuses are used to protect circuits where higher amps or volt ratings required.
- Low breaking capacity
- Glass tube, nickel plated brass end cap construction
- Designed to meet IEC 60127-2/3 (32mA-10A) and extensions (12.5A-15A) standards
- UL, CSA, cURus, SEMKO, VDE, BSI, IMQ, PSE/JET, CCC, UR approved
- Rated voltage rating of 250VAC
- Time delay compatibility for inductive circuits
- Available in 35A, 40A, 50A, 63A. 80A, 100A, 125A breaking capacity
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Breaking Capacity Current AC
35A
Fuse Current
50mA
Fuse Size Metric
5mm x 20mm
Technical Docs (2)
Alternatives for S506-50-R
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
