Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC32H/D
Order Code4627457
Product RangeSafeclip Series
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.020 ($35.673) |
| 5+ | $30.260 ($34.799) |
| 10+ | $29.480 ($33.902) |
| 20+ | $28.740 ($33.051) |
| 50+ | $28.010 ($32.2115) |
Price for:Each
Minimum: 1
Multiple: 1
$31.02 ($35.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC32H/D
Order Code4627457
Product RangeSafeclip Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current32A
Fuse Size Held81mm x 25mm x 52mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeSafeclip Series
Voltage Rating VAC550V
Voltage Rating VDC-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
81mm x 25mm x 52mm
No. of Fuses
1Fuses
Voltage Rating VAC
550V
SVHC
No SVHC (07-Nov-2024)
Fuse Current
32A
Holder Terminals
Screw
Product Range
Safeclip Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0967