Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTF200A
Order Code178453
Product RangeREDSPOT
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTF200A
Order Code178453
Product RangeREDSPOT
Technical Datasheet
Product RangeREDSPOT
Fuse Current200A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC350VDC
Voltage Rating VAC660VAC
SVHCTo Be Advised
Technical Specifications
Product Range
REDSPOT
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
660VAC
Fuse Current
200A
Voltage Rating VDC
350VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202