Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-100-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code165372502
Your Part Number
24 total stock globally
350 more incoming. You can reserve stock now
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.900 ($2.185) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90 ($2.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-100-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code165372502
Technical Datasheet
Product Overview
The DRQ series dual-winding Shielded Inductor/Transformer with ferrite core. The windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). It can be used for SEPIC, flyback, buck, boost, coupled inductor and DC-DC converters.
- Four sizes of shielded drum core
- J-STD-020D compliant solder reflow temperature
- 0.13 to 56A Peak current ratings
- 0.128 to 17.9A RMS current ratings
- 0.33μH to 4.02mH Inductance ratings
- 200Vac Isolation between windings
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Computers & Computer Peripherals
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005236
