Print Page
Image is for illustrative purposes only. Please refer to product description.
3,586 total stock globally
Need more?
3586 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $3.880 ($4.462) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$38.80 ($44.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSDQ12-100-R
Order Code161210301
Technical Datasheet
Inductance, Parallel9.61µH
RMS Current, Parallel831mA
Saturation Current, Parallel981mA
DC Resistance Max, Parallel0.362ohm
Product Length5.2mm
Product Width5.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Inductance, Parallel
9.61µH
Saturation Current, Parallel
981mA
Product Length
5.2mm
Product Height
1.2mm
Operating Temperature Max
125°C
RMS Current, Parallel
831mA
DC Resistance Max, Parallel
0.362ohm
Product Width
5.2mm
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000226