Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B62-71X
Order Code3771924
Product Range10250T Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B62-71X
Order Code3771924
Product Range10250T Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound Flat
IP Rating-
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round Flat
Product Range
10250T Series
Switch Operation
Push-Pull
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150142