Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE59-M18C116D01-D1
Order Code1427633
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE59-M18C116D01-D1
Order Code1427633
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sensing Range Max16mm
Thread Size - MetricM18
Sensor Output TypeSPST-NO
Supply Voltage DC Min6V
Supply Voltage DC Max48V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensing Range Max
16mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
48V
SVHC
No SVHC (17-Dec-2015)
Thread Size - Metric
M18
Supply Voltage DC Min
6V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063731