Print Page
Image is for illustrative purposes only. Please refer to product description.
1,758 total stock globally
Need more?
1758 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.600 ($23.690) |
Price for:Each
Minimum: 1
Multiple: 1
$20.60 ($23.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-K01
Order Code177091402
Technical Datasheet
No. of Poles1 Pole
Contact Current Max4A
Contact Voltage AC Max415V
For Use WithEaton M22 Series Modular Pushbutton Switches
Technical Specifications
No. of Poles
1 Pole
Contact Voltage AC Max
415V
Contact Current Max
4A
For Use With
Eaton M22 Series Modular Pushbutton Switches
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134