Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVT-K12
Order Code3494614
Product RangeM22 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVT-K12
Order Code3494614
Product RangeM22 Series
Technical Datasheet
Contact ConfigurationSPST-NO, DPST-NC
Switch OperationTwist Release
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage AC Nom115V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound Raised
IP RatingIP67, IP69K
Product RangeM22 Series
Technical Specifications
Contact Configuration
SPST-NO, DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
115V
Pushbutton Actuator Style
Round Raised
Product Range
M22 Series
Switch Operation
Twist Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP67, IP69K
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112