Print Page
BAT1-175-R
Fuse, Industrial / Power, High-Power, BAT1 Series, 175 A, 58 V, 12mm x 42mm x 8.2mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | BAT1-175-RCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4785248 |
| Product Range | BAT1 Series |
| Your Part Number | |
| Technical Datasheet |
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.580 ($5.267) |
| 50+ | $3.510 ($4.0365) |
| 100+ | $3.220 ($3.703) |
| 250+ | $2.900 ($3.335) |
| 500+ | $2.810 ($3.2315) |
Price for:Each
Minimum: 1
Multiple: 1
$4.58 ($5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | BAT1-175-RCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4785248 |
| Product Range | BAT1 Series |
| Technical Datasheet | |
| Product Range | BAT1 Series |
| Fuse Current | 175A |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 58V |
| Fuse Size Metric | 12mm x 42mm x 8.2mm |
| Fuse Size Imperial | 0.47" x 1.65" x 0.32" |
| Blow Characteristic | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | BAT1 Series |
|---|---|
| Voltage Rating VAC | - |
| Fuse Size Metric | 12mm x 42mm x 8.2mm |
| Blow Characteristic | - |
| Fuse Current | 175A |
|---|---|
| Voltage Rating VDC | 58V |
| Fuse Size Imperial | 0.47" x 1.65" x 0.32" |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |