Print Page
CTX100-2-R
POWER INDUCTOR, 99.45UH, 630MA, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-2-RCopy
Order Code1195100
Product RangeOCTA-PAC CTX 1 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-2-RCopy
Order Code1195100
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel99.45µH
RMS Current, Parallel630mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.457ohm
Leakage Inductance-
Turns Ratio1:1
Product Length8.89mm
Product Width8.89mm
Product Height5.97mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
RMS Current, Parallel
630mA
DC Resistance Max, Parallel
0.457ohm
Turns Ratio
1:1
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
Boric acid (14-Jun-2023)
Inductance, Parallel
99.45µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
5.97mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015