Print Page
EHBSA025M1510608T
Hybrid Aluminium Electrolytic Capacitor, V-Chip, 150 µF, ± 20%, 25 V, Radial Can - SMD, 0.03 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEHBSA025M1510608TCopy
Manufacturer Standard Lead Time21 weeks
Order Code4587230
Product RangeEHBSA Series
Your Part Number
130 total stock globally
Need more?
130 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.780 ($2.047) |
| 50+ | $0.852 ($0.9798) |
| 100+ | $0.765 ($0.8798) |
| 250+ | $0.677 ($0.7786) |
| 500+ | $0.588 ($0.6762) |
| 900+ | $0.544 ($0.6256) |
Price for:Each
Minimum: 1
Multiple: 1
$1.78 ($2.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEHBSA025M1510608TCopy
Manufacturer Standard Lead Time21 weeks
Order Code4587230
Product RangeEHBSA Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEHBSA Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
150µF
Voltage(DC)
25V
ESR
0.03ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
EHBSA Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
7.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001