Print Page
VP5-0053-R
INDUCTOR POWER, 20UH, 7.8A, PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP5-0053-R
Order Code1833053
Product RangeVERSA-PAC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP5-0053-R
Order Code1833053
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel3.4µH
RMS Current, Parallel2.08A
Saturation Current, Parallel4.59A
DC Resistance Max, Parallel0.047ohm
Leakage Inductance105nH
Turns Ratio1:1
Product Length21mm
Product Width21mm
Product Height10.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
2.08A
DC Resistance Max, Parallel
0.047ohm
Turns Ratio
1:1
Product Width
21mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
Boric acid (14-Jun-2023)
Inductance, Parallel
3.4µH
Saturation Current, Parallel
4.59A
Leakage Inductance
105nH
Product Length
21mm
Product Height
10.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010913