Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoBC-M2
Order Code1266793
Technical Datasheet
Enclosure MaterialMetal
Supply Voltage-
Current Rating-
External Height223mm
External Width180mm
External Depth113mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Material
Metal
Current Rating
-
External Width
180mm
SVHC
No SVHC (17-Dec-2015)
Supply Voltage
-
External Height
223mm
External Depth
113mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8