Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM150-XHI20
Order Code1110631
Product RangeDILM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM150-XHI20
Order Code1110631
Product RangeDILM
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max500V
For Use WithDILMP Contactors
Contact Voltage DC Max220V
Product RangeDILM
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Poles
2 Pole
For Use With
DILMP Contactors
Product Range
DILM
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03