Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM50 (110V 50HZ,120V 60HZ)
Order Code1110620
Product RangeDILM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM50 (110V 50HZ,120V 60HZ)
Order Code1110620
Product RangeDILM
Technical Datasheet
Contact Configuration3NO
Contact Current50A
Product RangeDILM
Relay MountingDIN Rail, Panel
Coil TypeAC
Coil Resistance-
Technical Specifications
Contact Configuration
3NO
Product Range
DILM
Coil Type
AC
SVHC
No SVHC (17-Dec-2015)
Contact Current
50A
Relay Mounting
DIN Rail, Panel
Coil Resistance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94