Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM80(110V50HZ,120V60HZ)
Order Code1459186
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM80(110V50HZ,120V60HZ)
Order Code1459186
Technical Datasheet
Load Current Inductive80A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Current AC1110A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Load Current Resistive110A
Switching Current AC380A
Technical Specifications
Load Current Inductive
80A
Operating Voltage
690VAC
No. of Poles
3 Pole
Coil Voltage VAC Nom
120V
Load Current Resistive
110A
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Current AC1
110A
Coil Voltage VDC Nom
-
Switching Current AC3
80A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2