Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM95(110V50HZ,120V60HZ)
Order Code1459191
Product RangeDILM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM95(110V50HZ,120V60HZ)
Order Code1459191
Product RangeDILM
Technical Datasheet
Contact Configuration3NO
Contact Current95A
Product RangeDILM
Relay MountingDIN Rail, Panel
Coil TypeAC
Coil Resistance-
Technical Specifications
Contact Configuration
3NO
Product Range
DILM
Coil Type
AC
SVHC
No SVHC (17-Dec-2015)
Contact Current
95A
Relay Mounting
DIN Rail, Panel
Coil Resistance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2