Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
4 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $428.870 ($493.2005) |
Price for:Each
Minimum: 1
Multiple: 1
$428.87 ($493.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
EASY-BOX-E4-UC1 is a starter package consisting of EASY-E4-UC-12RC1, patch cable and software license for easySoft. It is certified by IEC/EN 61000-4, IEC 60068-2-6, EN 55022, IEC/EN 61000-4-2, IEC 60068-2-27, EN 55011.
- 8 inputs, 4 outputs, 28.8V max supply voltage
- 8A current rating, insulation resistance according to EN 50178
- Fitted with programming s/w, software preinstalled, control unit, connection cable, basic device
- III overvoltage category, 2 pollution degree
- 50mm drop height, drop to IEC/EN 60068-2-31 (drop and topple)
- Vertical, horizontal mounting position, 795 - 1080hPa (operation) air pressure
- 8kV air discharge, 6kV contact discharge
- Product dimension is 200 x 135 x 255mm (L x H x W)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6