Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | EASY-PC-CABCopy |
| Order Code | 222240 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | EASY-PC-CABCopy |
| Order Code | 222240 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Current Rating | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The EASY-PC-CAB is a 2m Programming Cable for use with easy500/easy700 module. It required when configuring the parameters of the DMI module via PC. The necessary parameters can be configured on the DMI module and can be saved for later use.
- Used for Downloading the User Program from PC to Device
- Suitable for easy500 and easy700 Module
- IP20 Protection Rating
Applications
Industrial, Embedded Design & Development
Technical Specifications
| Current Rating | - |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
| Product Range | TUK SGACK902S Keystone Coupler |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
