Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $301.170 ($346.3455) |
| 2+ | $291.870 ($335.6505) |
| 3+ | $281.400 ($323.610) |
| 5+ | $270.940 ($311.581) |
| 10+ | $260.490 ($299.5635) |
| 20+ | $255.440 ($293.756) |
Price for:Each
Minimum: 1
Multiple: 1
$301.17 ($346.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-D8/3
Order Code3441442
Technical Datasheet
Current Rating8A
No. of Poles3 Pole
Voltage Rating VDC60V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
Technical Specifications
Current Rating
8A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
No. of Poles
3 Pole
Voltage Rating VAC
415V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39