Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-B10/1Copy
Manufacturer Standard Lead Time9 weeks
Order Code2290031
Product RangeFAZ
Also Known As239006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.170 ($132.4455) |
| 2+ | $107.810 ($123.9815) |
| 3+ | $102.200 ($117.530) |
| 5+ | $100.160 ($115.184) |
| 10+ | $98.120 ($112.838) |
| 20+ | $96.070 ($110.4805) |
Price for:Each
Minimum: 1
Multiple: 1
$115.17 ($132.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-B10/1Copy
Manufacturer Standard Lead Time9 weeks
Order Code2290031
Product RangeFAZ
Also Known As239006
Technical Datasheet
Product RangeFAZ
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail, Panel
Product Overview
The FAZ6 series Miniature Circuit Breaker for use with residential applications. The industrial FAZ is available with B, C and D characteristics to IEC/EN 60898. An additional special characteristic has become necessary for effective protection, due to the growing proportion of sensitive electronics. Optimum product quality and tested reliability and safety standard for optimum protection of personnel, installations and plant.
- Red and green contact position indicator
- Guide for secure terminal connection
- 3-position DIN rail clip, permits removal from existing busbar system
- Comprehensive range of accessories suitable for subsequent installation
- B Tripping characteristic for standard circuit protection
- C Tripping characteristic for higher inrush currents (machines, lamp groups)
- D Tripping characteristic for inductive and capacitive loads like transformers and condensers
- K Tripping characteristic for high inrush currents
- Z Tripping characteristic for semi-conductor protection
Applications
Industrial, Power Management
Technical Specifications
Product Range
FAZ
No. of Poles
1 Pole
Voltage Rating VAC
400V
Current Rating
10A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
