Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-D40/3Copy
Manufacturer Standard Lead Time8 weeks
Order Code3471723
Also Known As168085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $545.400 ($627.210) |
| 2+ | $510.520 ($587.098) |
| 3+ | $483.930 ($556.5195) |
| 5+ | $474.260 ($545.399) |
| 10+ | $464.580 ($534.267) |
| 20+ | $454.900 ($523.135) |
Price for:Each
Minimum: 1
Multiple: 1
$545.40 ($627.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-D40/3Copy
Manufacturer Standard Lead Time8 weeks
Order Code3471723
Also Known As168085
Technical Datasheet
Current Rating40A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC230V
Circuit Breaker MountingDIN Rail
Technical Specifications
Current Rating
40A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
No. of Poles
3 Pole
Voltage Rating VAC
230V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
