Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP3-100/M4/K2-PRCopy
Manufacturer Standard Lead Time8 weeks
Order Code2455638
Product RangeP3 Series
Also Known As172826
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $982.220 ($1,129.553) |
Price for:Each
Minimum: 1
Multiple: 1
$982.22 ($1,129.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP3-100/M4/K2-PRCopy
Manufacturer Standard Lead Time8 weeks
Order Code2455638
Product RangeP3 Series
Also Known As172826
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max100A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFloor Mount
Approvals / StandardsEN, IEC 60204
Product RangeP3 Series
Product Overview
The P3-100/M4/K2-PR is a 3-pole Switch Disconnector with red rotary handle and an yellow locking ring. It has metal extension shaft for 400mm cabinet. It functions as an emergency switching off switch.
- Lockable in the 0 (OFF) position
- IP65 Protection rating
- Rear-mount
- Finger and back-of-hand proof protection against direct contact when actuated from front
- Performance and reliability with low power losses
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
100A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
EN, IEC 60204
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Floor Mount
Product Range
P3 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
