Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoSDAINLM30(230V50HZ,240V60HZ)
Order Code1205620
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoSDAINLM30(230V50HZ,240V60HZ)
Order Code1205620
Technical Datasheet
Power Rating15kW
No. of PhasesThree Phase
Current Rating30A
Supply Voltage Min230V
Supply Voltage Max690V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Rating
15kW
Current Rating
30A
Supply Voltage Max
690V
No. of Phases
Three Phase
Supply Voltage Min
230V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.513