Print Page
T0-1-102/EA/SVB-SW
Switch Disconnector, Main Switch, T0 Series, Black, 2P, Flush Mount, 690 VAC, 20 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | T0-1-102/EA/SVB-SWCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 350139001 |
| Your Part Number | |
| Technical Datasheet |
48 total stock globally
Need more?
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $96.480 ($110.952) |
Price for:Each
Minimum: 1
Multiple: 1
$96.48 ($110.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | T0-1-102/EA/SVB-SWCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 350139001 |
| Technical Datasheet |
Product Overview
T0-1-102/EA/SVB-SW is a flush mounting, 1 contact unit(s), 2 pole with black rotary handle and locking ring main switch. Suitable for branch circuits, suitable as motor disconnect, (UL/CSA) front mounting 4-hole.
- Interlockable STOP function
- Lockable in the 0 (Off) position
- NEMA 12 degree of protection and IP65 degree of protection (front side)
- Mechanical lifespan is 400,000 operations
- III overvoltage category, 3 pollution degree
- Rated impulse withstand voltage (Uimp) is 6000V AC
- 90° switching angle
- Ambient operating temperature range from -25 to 50°C
- M3.5, terminal screw
- Black door coupling rotary drive actuator
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .135 |
