Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8007/E+EZ-P1
Order Code1225441
Product RangeEaton P1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8007/E+EZ-P1
Order Code1225441
Product RangeEaton P1
Technical Datasheet
No. of Poles7 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsIEC/EN 60947, VDE 0660
Product RangeEaton P1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Poles
7 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC/EN 60947, VDE 0660
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Surface Mount
Product Range
Eaton P1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18