Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | T3-1-102/EA/SVBCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 320329301 |
| Product Range | T3 Series |
| Also Known As | 14374 |
| Your Part Number | |
| Technical Datasheet |
89 total stock globally
20 more incoming. You can reserve stock now
89 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $217.050 ($249.6075) |
Price for:Each
Minimum: 1
Multiple: 1
$217.05 ($249.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | T3-1-102/EA/SVBCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 320329301 |
| Product Range | T3 Series |
| Also Known As | 14374 |
| Technical Datasheet | |
| No. of Poles | 2 Pole |
| Contact Voltage AC Max | 690V |
| Contact Current AC Max | 32A |
| IP / NEMA Rating | IP65 |
| Switch Disconnector Terminal Style | Screw |
| Switch Disconnector Mounting Type | Floor Mount |
| Approvals / Standards | CSA, EN, IEC, UL |
| Product Range | T3 Series |
| SVHC | Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021) |
Product Overview
The T3-1-102/EA/SVB is a double-pole Main Switch with lockable rotary handle. The Moeller® series switch can also be used as switch-disconnectors for lighting, heating or combined loads. The switch mounts and the switch front enables use in harsh environments.
- Flush design
- Double breaking contacts
- Thumb-grip
- Coupling drive
- -25 to +50°C Ambient temperature range
- IP65 Protection rating
Applications
Industrial, Lighting, HVAC
Technical Specifications
| No. of Poles | 2 Pole |
|---|---|
| Contact Current AC Max | 32A |
| Switch Disconnector Terminal Style | Screw |
| Approvals / Standards | CSA, EN, IEC, UL |
| SVHC | Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021) |
| Contact Voltage AC Max | 690V |
|---|---|
| IP / NEMA Rating | IP65 |
| Switch Disconnector Mounting Type | Floor Mount |
| Product Range | T3 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
