Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZB150-50
Order Code1459201
Technical Datasheet
Overload Adjustment Current Min25A
Overload Adjustment Current Max150A
Coil Voltage AC Max-
Coil Voltage DC Max-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Adjustment Current Min
25A
Coil Voltage AC Max
-
SVHC
No SVHC (17-Dec-2015)
Overload Adjustment Current Max
150A
Coil Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.64