Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN204-S10-BL-UDCopy
Order Code3494107
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN204-S10-BL-UDCopy
Order Code3494107
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat5, Cat5e, Cat6
Cable Length - Metric3.05m
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable Length - Imperial10ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
Cat5, Cat5e, Cat6
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
3.05m
Cable Length - Imperial
10ft
Jacket Colour
Blue
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067949
