Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN252A-024-HUSHK
Order Code3493622
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN252A-024-HUSHK
Order Code3493622
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6a
Rack U Height0.5U
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6a
Product Range
TUK SGACK902S Keystone Coupler
No. of Ports
24Ports
Rack U Height
0.5U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.296389