Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | C22-WK3-K20Copy |
| Order Code | 2546139 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | C22-WK3-K20Copy |
| Order Code | 2546139 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| No. of Switch Positions | 3 Position |
| No. of Poles | 2 Pole |
| Angle of Throw | 40° |
| Contact Current AC Max | 4A |
| Contact Voltage AC Max | 230V |
| Product Range | TUK SGACK902S Keystone Coupler |
| Illumination | Non Illuminated |
| Contact Current DC Max | 3A |
| Contact Voltage DC Max | 220V |
| SVHC | 4,4'-isopropylidenediphenol |
Technical Specifications
| No. of Switch Positions | 3 Position |
|---|---|
| Angle of Throw | 40° |
| Contact Voltage AC Max | 230V |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | 220V |
| No. of Poles | 2 Pole |
|---|---|
| Contact Current AC Max | 4A |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Current DC Max | 3A |
| SVHC | 4,4'-isopropylidenediphenol |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | 4,4'-isopropylidenediphenol |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .034927 |
