Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.390 ($42.9985) |
Price for:Each
Minimum: 1
Multiple: 1
$37.39 ($43.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No255N
Order Code960072801
Product Range250
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth8mm
Bearing TypeSleeve Bearing
Air Flow - CFM1.9CFM
Noise Rating16dBA
Power Rating400mW
Rated Speed9600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.054m³/min
Product Range250
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Noise Rating
16dBA
Rated Speed
9600rpm
Current Rating
-
Air Flow - m3/min
0.054m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
1.9CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
250
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536