Print Page
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 4114N/2H5Copy |
| Order Code | 1293498 |
| Product Range | 4100N |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 119mm |
| External Depth | 38mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 229.5CFM |
| Noise Rating | 70dBA |
| Power Rating | 45W |
| Rated Speed | 7500rpm |
| Power Connection Type | 3 Lead Wires, Sensor Output |
| Current Rating | - |
| IP Rating | - |
| Air Flow - m3/min | 6.5m³/min |
| Product Range | 4100N |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 119mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 70dBA |
| Rated Speed | 7500rpm |
| Current Rating | - |
| Air Flow - m3/min | 6.5m³/min |
| SVHC | No SVHC (25-Jun-2020) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 38mm |
| Air Flow - CFM | 229.5CFM |
| Power Rating | 45W |
| Power Connection Type | 3 Lead Wires, Sensor Output |
| IP Rating | - |
| Product Range | 4100N |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .39 |

