Print Page
401 total stock globally
1,040 more incoming. You can reserve stock now
401 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.300 ($25.645) |
Price for:Each
Minimum: 1
Multiple: 1
$22.30 ($25.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 414FCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 960129501 |
| Product Range | 400F |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 40mm |
| External Depth | 10mm |
| Bearing Type | Sleeve Bearing |
| Air Flow - CFM | 4.71CFM |
| Noise Rating | 22.1dBA |
| Power Rating | 800mW |
| Rated Speed | 5400rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | - |
| IP Rating | IP20 |
| Air Flow - m3/min | 0.134m³/min |
| Product Range | 400F |
| SVHC | To Be Advised |
Product Overview
414F is a DC axial compact fan. It is suitable for high air performance with medium pressure increase.
- Nominal voltage range from 20VDC to 28VDC
- 5400rpm speed
- 0.8W power consumption
- 22.1dBA sound pressure level
- Counterclockwise direction of rotation looking towards rotor
- Exhaust over struts airflow
- Via single wires 28AWG, TR 64 connection
- Temperature range from -20˚C to 70˚C
- Dimension is 40 x 10mm
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 40mm |
| Bearing Type | Sleeve Bearing |
| Noise Rating | 22.1dBA |
| Rated Speed | 5400rpm |
| Current Rating | - |
| Air Flow - m3/min | 0.134m³/min |
| SVHC | To Be Advised |
| Fan Frame Type | Square |
|---|---|
| External Depth | 10mm |
| Air Flow - CFM | 4.71CFM |
| Power Rating | 800mW |
| Power Connection Type | 2 Lead Wires |
| IP Rating | IP20 |
| Product Range | 400F |
Technical Docs (3)
Alternatives for 414F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010433 |

