Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4650N.Copy
Order Code147448
Product Range4000N
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM94.2CFM
Noise Rating46dBA
Power Rating-
Rated Speed2650rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP54
Air Flow - m3/min2.667m³/min
Product Range4000N
SVHCNo SVHC (25-Jun-2020)
Alternatives for 4650N.
6 Products Found
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- High product quality
- Can be operated at 50 or 60Hz
- Long service life
- Sturdy construction
- Terminal power connection
- IP20 protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
46dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
2.667m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
94.2CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
IP54
Product Range
4000N
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567

