Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5212N/2HH
Order Code1293502
Product Range5200N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM200CFM
Noise Rating58dBA
Power Rating-
Rated Speed4900rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min5.667m³/min
Product Range5200N
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
4900rpm
Current Rating
-
Air Flow - m3/min
5.667m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
200CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
5200N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31