Print Page
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $151.120 ($173.788) |
Price for:Each
Minimum: 1
Multiple: 1
$151.12 ($173.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6248N
Order Code281335702
Product Range6200N
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM241.3CFM
Noise Rating55dBA
Power Rating17W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6.832m³/min
Product Range6200N
Product Overview
The 6248N is a 48VDC standard or basic speed Axial Fan with ball bearing, terminal power connection and electronically commutated external rotor motor. Metal fan housing and impeller of fiber-glass reinforced plastic PA. Fully integrated commutation electronics. Electronic motor current limitation in the start-up phase when the rotor is blocked. Mounting from either face using four 4.3mm holes. Air exhaust over struts, counter-clockwise direction of rotation looking at rotor. Electrical connections via 2 flat pins of 3 x 0.5mm, housing with ground lug for screw M4 x 8 with 2-curve.
- 17W Rated power
- 72°C Maximum ambient temperature
- Protected against reverse polarity and blocking
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
3400rpm
Current Rating
-
Air Flow - m3/min
6.832m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
241.3CFM
Power Rating
17W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
6200N
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82