Print Page
116 total stock globally
Need more?
44 Delivery in 10-14 Business Days(US stock)
72 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $178.120 ($204.838) |
Price for:Each
Minimum: 1
Multiple: 1
$178.12 ($204.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6424H
Order Code160810501
Product Range6400
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM282.5CFM
Noise Rating63dBA
Power Rating26W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min8m³/min
Product Range6400
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
4000rpm
Current Rating
-
Air Flow - m3/min
8m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
282.5CFM
Power Rating
26W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
6400
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.752963