Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100568Copy
Order Code5128840
Product RangeAxiForce60 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.600 ($100.740) |
| 5+ | $83.900 ($96.485) |
| 10+ | $80.470 ($92.5405) |
| 25+ | $77.420 ($89.033) |
| 50+ | $74.910 ($86.1465) |
Price for:Each
Minimum: 1
Multiple: 1
$87.60 ($100.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100568Copy
Order Code5128840
Product RangeAxiForce60 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM28.6CFM
Noise Rating39dB
Power Rating2W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating42mA
IP RatingIP68
Air Flow - m3/min0.81m³/min
Static Pressure205Pa
Product RangeAxiForce60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
39dB
Rated Speed
7000rpm
Current Rating
42mA
Air Flow - m3/min
0.81m³/min
Product Range
AxiForce60 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
28.6CFM
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
205Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):64
