Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9292506333Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912757
Also Known As3412NGMV
Your Part Number
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.950 ($99.9925) |
| 5+ | $85.730 ($98.5895) |
| 10+ | $82.480 ($94.852) |
| 25+ | $80.370 ($92.4255) |
| 50+ | $78.290 ($90.0335) |
Price for:Each
Minimum: 1
Multiple: 1
$86.95 ($99.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9292506333Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912757
Also Known As3412NGMV
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.4mm
Bearing TypeSleeve Bearing
Air Flow - CFM41CFM
Noise Rating26dBA
Power Rating2W
Rated Speed2300rpm
Power Connection Type3 Lead Wires
Current Rating167mA
IP Rating-
Air Flow - m3/min1.17m³/min
Static Pressure27Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Noise Rating
26dBA
Rated Speed
2300rpm
Current Rating
167mA
Air Flow - m3/min
1.17m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
41CFM
Power Rating
2W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
27Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106
