Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9295410133Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912770
Also Known As7114NH
Your Part Number
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $257.680 ($296.332) |
| 5+ | $248.380 ($285.637) |
| 10+ | $239.850 ($275.8275) |
| 25+ | $232.080 ($266.892) |
| 50+ | $224.070 ($257.6805) |
Price for:Each
Minimum: 1
Multiple: 1
$257.68 ($296.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9295410133Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912770
Also Known As7114NH
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size-
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Noise Rating58dBA
Power Rating19W
Rated Speed3350rpm
Power Connection Type2 Lead Wires
Current Rating790mA
IP Rating-
Air Flow - m3/min6m³/min
Static Pressure185Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
-
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3350rpm
Current Rating
790mA
Air Flow - m3/min
6m³/min
Product Range
-
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
185Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
