Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9694314017Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912776
Also Known As4114N/2H8PU
Your Part Number
35 total stock globally
1 more incoming. You can reserve stock now
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $543.470 ($624.9905) |
| 5+ | $527.210 ($606.2915) |
| 10+ | $513.610 ($590.6515) |
| 25+ | $500.000 ($575.000) |
| 50+ | $489.110 ($562.4765) |
Price for:Each
Minimum: 1
Multiple: 1
$543.47 ($624.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9694314017Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912776
Also Known As4114N/2H8PU
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM332CFM
Noise Rating79dBA
Power Rating120W
Rated Speed11000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating5A
IP RatingIP54
Air Flow - m3/min9.42m³/min
Static Pressure1.49Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
79dBA
Rated Speed
11000rpm
Current Rating
5A
Air Flow - m3/min
9.42m³/min
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
332CFM
Power Rating
120W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP54
Static Pressure
1.49Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425
