Print Page
Image is for illustrative purposes only. Please refer to product description.

1,234 total stock globally
508 more incoming. You can reserve stock now
1234 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.440 ($7.406) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$6.44 ($7.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFP120
Order Code117179801
Technical Datasheet
Fan Frame Size119mm
Filter MaterialSynthetic Fibre
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The FP120 is a Filter Pad for PMFA-series PMFA120 fan filter assembly. The filter pad will achieve 75% dust particle retention down to 5 to 10 microns in size and can withstand temperatures of up to 100°C. The pad is also flame resistant to BS2963. A reduction in airflow of around 20 to 30% can be expected with a clean filter assembly fitted.
- Quick to change
- Can be changed without switching off fan
Applications
HVAC
Technical Specifications
Fan Frame Size
119mm
Product Range
-
Filter Material
Synthetic Fibre
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
